AELS8-470-3.3

Low profile head – Open End - Metric

Feature a large diameter, low-profile head and knurled shank.Offers highest all around strength.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AELS8-470-3.3
Thread Size: M4 x 0.7
Material: Low Carbon Steel
Finish/Coating: Yellow Zinc
SKU: ATEAELS8-470-3.3
A ± 0.38: 11.94 mm
B ± 0.38: 9.91 mm
C Nom.: 0.76 mm
Fastening: Uninstalled
Grip Range: 2.00 - 3.30 mm
Hole Size in Sheet + 0.15: 6.75 mm
M Ref.: 7.75 mm
øD Max.: 6.73 mm
Thread Specification: 6H per ASME B1.13M

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: