SFP-5-1.6

Type SFP SpotFast® Fasteners for Installation into Stainless Steel

Joining two panels when one is stainless steel.Offers highest corrosion resistance in product family.Can be also used for single point hinging applications (not primary use).
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SFP-5-1.6
Material: Precipitation Hardened Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMSFP-5-1.6
For Use in Sheet Hardness: HRB 88 / HB 183 or Less
Panel 2 Thickness Min.: .063 in / 1.60 mm
C 1 Max.: .196 in / 4.98 mm
C 2 Max.: .176 in / 4.47 mm
E Max.: .219 in / 5.56 mm
L Max.: .123 in / 3.12 mm
Min. Dist. Hole C/L to Edge: .14 in / 3.6 mm
Panel 1 Mounting Hole +0.08mm/+.003 –.000in: .197 in / 5.00 mm
Panel 1 Thickness ±0.08mm/±.003in: .063 in / 1.60 mm
Panel 2 Mounting Hole +0.08mm/+.003 –.000in: .177 in / 4.50 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: