AETC-832

360° Swaging Low-Profile Head Threaded Insert - Open End - Unified

Works in any thickness over .029”/0.76mm including blind applications.Minimal backside protrusion for restricted space applications.Additional thread sizes and grip ranges available. Not a typical stock item.Other materials available.NOTE: The internal threads are manufactured oversized to compensate for resulting thread portion shrinkage during the installation process. They are not gaugeable prior to or after installation but will be compatible with Class 2A/3A or 6g screws after installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AETC-832
Thread Size: 8-32
Material: 300 Series Stainless Steel
Finish/Coating: Cadmium Plated
SKU: ATEAETC-832
A ± .005: .269 in
B ± .015: .370 in
Blind Hole Depth Min.: .400 in
Fastening: Uninstalled
Grip Range: .030 in - Over
Installation Hole Size at Grip Range: .250 in at .030 - .090 in|.257 in at .091 - .124 in|.266 in at .125 - .186 in|.266 in at .187 in - Over
øC Max.: .2495 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: