AETHC-M5-3.0

Thin Head Semihex Body Threaded Insert - Open End - Metric

Stainless steel insert for superior corrosion resistance.Allows near-flush installations with no need for special hole preparations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Atlas Engineering
Manufacturer Part Number: AETHC-M5-3.0
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: ATEAETHC-M5-3.0
A ± 0.25: 12.4 mm
B ± 0.25: 7.7 mm
C ± 0.13: 0.46 mm
Fastening: Uninstalled
Grip Range: 0.50 - 3.0 mm
Hex Hole Size + 0.1: 7 mm
øD Max.: 6.98 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: