FHP-032-16

STUD FLUSH (A286 MAT'L) 10-32 THREAD

Tariff Info: HTS: 73181550

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.46599 E $4,659.90
20,000: $0.45914 E $9,182.80
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: FHP-032-16
SKU: PEMFHP-032-16
For Use in Sheet Hardness: HRB 92 / HB 195 or Less
Length Code: 16
Material Code: P
Max. Hole in Attached Parts: .209 in
Sheet Thickness: .040 to .095 in
Thread Code: 032
H ± .015: .256 in
Hole Size in Sheet + .003 - .000: .189 in
L - Length ± .015: 1.00 in
Min. Dist. Hole C/L to Edge: .281 in
S Max.: .100 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: