02721-00615

MONOBOLT 4.8MM STL/STL STRUCT

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 14 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Avdel Corp.
Manufacturer Part Number: 02721-00615
Diameter: 3/16"
Flange Type: Countersunk
Hole Size: 4.9 - 5.1 mm
Material (Body/Mandrel): Steel
Finish (Body/Mandrel): Bright, Natural
Grip Range: 3.17 - 8.41 mm
SKU: AVD02721-00615

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: