Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Avdel Corp. |
Manufacturer Part Number: | 0BN01-00618 |
Diameter: | 3/16" |
Flange Type: | Dome |
Hole Size: | 4.9 - 5.1 mm |
Material (Body/Mandrel): | Steel |
Finish (Body/Mandrel): | Zinc Plate, Trivalent, Clear Passivated |
Grip Range: | 6 - 8.5 mm |
SKU: | AVD0BN01-00618 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |