0678H6300-02
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Enhanced Breaking capacity, 6.3A
Introducing our Surface Mount Fuse from the 0678H series, designed for enhanced circuit protection. Encased in a durable Ceramic Tube with a compact 3912 size, this fast-acting fuse ensures reliable performance in a variety of applications. With a current rating of 6.3A and voltage ratings of 250VAC and 125VDC, it offers robust protection against overcurrent events. RoHS compliant and featuring an enhanced breaking capacity, this fuse is a reliable choice for safeguarding your electronic devices. Trust in its quality construction for peace of mind in your circuit protection needs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0678H6300-02 |
Series: | 0678H |
Case Size: | 3912 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Fuse Material: | Ceramic |
Response Time: | Fast Blow |
Current Rating: | 6.3 A |
Voltage Rating (AC): | 250 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0678H6300-02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download |