0678H9100-02
Fuse, Surface Mount, Ceramic Tube, 3912 case size, Enhanced Breaking capacity, 10A
Enhance your circuit protection with this fast-acting fuse. Designed for Surface Mount applications, it features a Ceramic Tube construction in a 3912 case size. With a current rating of 10A and voltage ratings of 250VAC and 125VDC, it ensures reliable performance in a variety of systems. Its fast blow response time provides swift protection in case of overloads. RoHS compliant and boasting an Enhanced Breaking capacity, this fuse is a dependable choice for safeguarding your electrical components.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0678H9100-02 |
Series: | 0678H |
Case Size: | 3912 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Fuse Material: | Ceramic |
Response Time: | Fast Blow |
Current Rating: | 10 A |
Voltage Rating (AC): | 250 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0678H9100-02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download |