0678L9300-02

3912 SMT Fuse, Medium Blow, 30A, Silver Plated Caps

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Bel Fuse Inc.
Manufacturer Part Number: 0678L9300-02
Series: 0678L
Case Size: 3912
Fuse Type: Surface Mount
Mount Type: Surface Mount
Response Time: Slow Blow
Current Rating: 30 A
Voltage Rating (AC): 250 VAC
Voltage Rating (DC): 72 VDC
SKU: BEF0678L9300-02
plating: Silver

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2025 PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Download