0679L9200-01

2410 SMT Fuse, Quick Acting, 20A

Introducing our Fast Blow Surface Mount Fuse, specifically designed for efficient circuit protection in a variety of applications. With a current rating of 20 A and voltage ratings of 125 VAC and 125 VDC, this component offers reliable safeguarding against overload and short-circuit events. Compliance with RoHS regulations ensures environmentally friendly manufacturing practices. Its compact case size of 2410 makes it ideal for space-constrained installations. Trust in the quality and performance of this fuse, a crucial component in maintaining the integrity of your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0679L9200-01
Series:0679L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:20 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0679L9200-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Download