0680L0500-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 500mA
Introducing a reliable solution for circuit protection, this Surface Mount Fuse from our 0680L series offers top-notch performance in a compact 2410 case size. With a Slow Blow response time, it ensures optimal protection against overcurrents, rated at 500mA for versatile use. The fuse is designed for both AC and DC applications, with a voltage rating of 125V. Featuring a Surface Mount and Silver Plated construction, it guarantees durability and efficient operation. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your electronic systems. Upgrade your circuit protection with this high-quality fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L0500-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 500 mA |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L0500-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |