0680L1000-01
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 1A
Introducing our 0680L series Surface Mount Fuse, designed for reliable circuit protection in a compact 2410 case size. With a Slow Blow response time and a current rating of 1A, this fuse is ideal for safeguarding electronic devices against overcurrent events. Its silver-plated construction ensures optimum conductivity and durability, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for both AC and DC voltage applications, with ratings of 125VAC and 125VDC respectively, this fuse offers versatile protection for a wide range of electronic systems. Upgrade your circuit protection with this high-quality Surface Mount Fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L1000-01 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 1 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L1000-01 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Download |