0680L1000-05

Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 1A

Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection. With a compact 2410 case size, it's a space-saving solution for various electronic applications. This Slow Blow fuse features a current rating of 1A, suitable for safeguarding sensitive components. Its silver-plated construction ensures efficient power flow, while the RoHS compliance reflects our commitment to environmental responsibility. Ideal for both AC and DC systems, with voltage ratings of 125VAC and 125VDC respectively, this fuse offers dependable protection in a sleek surface-mount design. Upgrade your circuit protection with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L1000-05
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L1000-05
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Product Change Notice Download