0680L1500-05
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 1.5A
Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection. With a 2410 case size and Slow Blow response time, it ensures efficient operation in various applications. Rated for 1.5A current, it offers dependable safeguarding against overloads. Featuring silver-plated construction, it guarantees longevity and performance. With RoHS compliance, it meets international environmental standards, making it a sustainable choice. Keep your electronics safe with this high-quality fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L1500-05 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 1.5 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L1500-05 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |