0680L2000-05

Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 2A

Introducing our Surface Mount Fuse from the 0680L series, designed for reliable circuit protection. With a 2410 case size and Slow Blow response time, this fuse is ideal for safeguarding electronic components. Featuring a current rating of 2A, it offers dependable performance in various applications. Its silver-plated construction ensures durability and efficient conductivity. Rated for both 125VAC and 125VDC, this fuse complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your circuit protection with this high-quality Surface Mount Fuse.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0680L2000-05
Series:0680L
Case Size:2410
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):125 VDC
SKU:BEF0680L2000-05
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Product Change Notice Download