0680L3000-05
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 3A
Enhance the protection of your electronic circuits with our 0680L series Surface Mount Fuse. Designed for reliable performance, this fuse features a Slow Blow response time, ensuring optimal safeguarding against overcurrent events. With a current rating of 3A and voltage ratings of 125VAC and 125VDC, it offers versatile application possibilities. The 2410 case size and Surface Mount mount type make installation convenient, while the silver-plated construction guarantees durability. Rest assured of its environmental compliance with RoHS certification. Upgrade your circuit protection with this essential component.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L3000-05 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 3 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L3000-05 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |