0680L3500-05
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 3.5A
Introducing our 0680L series Fuse, designed for reliable circuit protection in surface mount applications. With a slow blow response time and a current rating of 3.5A, this fuse ensures efficient operation even under high-demand conditions. Suitable for both AC and DC systems with voltage ratings of 125V, it offers versatile protection for a wide range of electronic devices. Encased in a 2410 silver-plated housing, it not only guarantees durability but also complies with RoHS standards for environmentally conscious manufacturing. Upgrade your circuit protection with this high-quality fuse.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L3500-05 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 3.5 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L3500-05 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |