0680L4000-05
Fuse, Surface Mount, Silver Plated, 2410 case size, Slow Blow, 4A
Introducing our 0680L Series Slow Blow Surface Mount Fuse, designed for reliable circuit protection in a compact 2410 case size. With a current rating of 4A and voltage ratings of 125VAC and 125VDC, this fuse ensures safety in both alternating and direct current applications. The silver-plated construction enhances conductivity and durability, while the RoHS compliance guarantees environmentally friendly manufacturing. Perfect for a range of electronic devices, this fuse is essential for safeguarding against overcurrent events. Stay protected with our Surface Mount Fuse from the 0680L Series.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0680L4000-05 |
Series: | 0680L |
Case Size: | 2410 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 4 A |
Voltage Rating (AC): | 125 VAC |
Voltage Rating (DC): | 125 VDC |
SKU: | BEF0680L4000-05 |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2025 | PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025. | Product Change Notice Download |