0683G2000-01

4818 Fuse, Slow Blow, 2A

Safeguard your electronic circuits with our Surface Mount Slow Blow Fuse, designed for optimal protection against overcurrent situations. With a current rating of 2A, it offers reliable performance in a wide range of applications. This ceramic fuse has a voltage rating of 350VAC and 125VDC, ensuring efficient operation even in high-power systems. Its surface mount design makes installation hassle-free, while its slow blow response time provides added security against sudden surges. Rest assured, this RoHS-compliant fuse meets the highest standards of quality and environmental responsibility. A vital component in any circuit protection setup, it belongs in every engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0683G2000-01
Series:0683G
Case Size:4818
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):125 VDC
Fuse Material:Ceramic
SKU:BEF0683G2000-01
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Download