0683G4000-01

4818 Fuse, Slow Blow, 4A

Protect your electronic devices with our 4A Slow Blow Surface Mount Fuse. This ceramic fuse is designed for reliable performance, with a voltage rating of 350VAC and 125VDC. It is RoHS compliant, ensuring it meets strict environmental standards. Ideal for a variety of applications, this fuse is part of our 0683G series and features a compact 4818 case size. Trust in its quality and durability for all your circuit protection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0683G4000-01
Series:0683G
Case Size:4818
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):125 VDC
Fuse Material:Ceramic
SKU:BEF0683G4000-01
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Download