0683G9150-01

4818 Fuse, Slow Blow, 15A

Enhance circuit protection with our Slow Blow Surface Mount Fuse. This essential component, part of the 0683G series, features a durable ceramic construction for reliable performance. With a current rating of 15A, it effectively safeguards against overcurrent events in electronic systems. Operating at voltage ratings of up to 350VAC and 125VDC, it offers versatile application potential. Designed to meet RoHS compliance standards, this fuse is a sustainable choice for environmentally conscious projects. Upgrade your circuitry with this high-quality fuse, ensuring both safety and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0683G9150-01
Series:0683G
Case Size:4818
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:15 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):125 VDC
Fuse Material:Ceramic
SKU:BEF0683G9150-01
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2025PCN F2400014 - Production Transfer.As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in January with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q2, 2025.
Download