0685P4000-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 4A
Introducing our 0685P series Surface Mount Fuse, designed for high surge protection in electronic circuits. Encased in a Ceramic Tube with a compact 1206 case size, this fast-blow fuse ensures efficient response to overcurrent events, safeguarding your devices from potential damage. With a current rating of 4A and dual voltage ratings of 50VAC and 63VDC, it offers reliable protection in both alternating and direct current systems. The fuse's robust construction and RoHS compliance make it a sustainable choice for circuit protection. Trust in the quality and performance of our Surface Mount Fuse for your electronic applications.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P4000-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 4 A |
Voltage Rating (AC): | 50 VAC |
Voltage Rating (DC): | 63 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P4000-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Download |