0685P8000-01

Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 8A

Introducing our Surface Mount Ceramic Tube Fuse, designed for high surge protection in electronic circuits. With a compact 1206 case size, this fast blow fuse offers reliable performance in a variety of applications. Boasting a current rating of 8A and voltage ratings of 50VAC and 63VDC, it ensures efficient and robust circuit protection. Made of high-quality ceramic material, this RoHS-compliant fuse guarantees safety and durability. Trust in this essential component for safeguarding your electronic devices against overcurrent events.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0685P8000-01
Series:0685P
Case Size:1206
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:8 A
Voltage Rating (AC):50 VAC
Voltage Rating (DC):63 VDC
Fuse Material:Ceramic
SKU:BEF0685P8000-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2025PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified.
The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025.
Product Change Notice Download