0685P9150-01
Fuse, Surface Mount, Ceramic Tube, 1206 case size, High Surge Withstand, 15A
Protect your circuits with this high-performing Surface Mount Fuse. Designed for seamless integration into electronic systems, this Ceramic Tube fuse boasts a 1206 case size, making it suitable for a wide range of applications. With a Fast Blow response time and a current rating of 15A, it offers reliable protection against overcurrent events. Its high surge withstand capability ensures durability in demanding environments. RoHS compliant and crafted from quality materials, this fuse guarantees both performance and environmental responsibility. Trust in its superior design for efficient circuit protection.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0685P9150-01 |
Series: | 0685P |
Case Size: | 1206 |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Fast Blow |
Current Rating: | 15 A |
Voltage Rating (DC): | 50 VDC |
Fuse Material: | Ceramic |
SKU: | BEF0685P9150-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | PCN F2400013 - Production Transfer. As part of the continuous optimization of our global production in terms of suitable products/product technology, we have determined to transfer production within China. It is necessary to expand production into another facility to secure additional capacity and support future growth. The new manufacturing location is ISO 9001 certified. The product transfer will begin in December with the target of being able to produce the first products during February 2025. Timing varies by products, with initial mass production in Q1, 2025. | Product Change Notice Download |