0ABB-1500-TM
0603 SMD Fuse. Slow Blow, 1.5A
Introducing our 0ABB series Surface Mount Fuse, designed for reliable circuit protection with a Slow Blow response time. With a current rating of 1.5A and voltage rating of 32VDC, this fuse is ideal for safeguarding electronic components. RoHS compliant and featuring a compact 0603 case size, it offers efficient protection in a variety of applications. Trust in our Surface Mount Fuse for dependable performance and peace of mind in your circuitry.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ABB-1500-TM |
Series: | 0ABB |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 1.5 A |
Voltage Rating (DC): | 32 VDC |
Case Size: | 0603 |
SKU: | BEF0ABB-1500-TM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2024 | PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed | Download |