0ABB-3000-TM

0603 SMD Fuse. Slow Blow, 3A

Enhance circuit protection with our Surface Mount Fuse Series 0ABB. Designed for reliable performance, this slow blow fuse features a current rating of 3A and a voltage rating of 32VDC, making it ideal for safeguarding electronic components. With RoHS compliance and a compact 0603 case size, it's a perfect fit for various applications. Trust in its efficient response time and secure your circuits with ease. Elevate your protection standards with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABB-3000-TM
Series:0ABB
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:3 A
Voltage Rating (DC):32 VDC
Case Size:0603
SKU:BEF0ABB-3000-TM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2024PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed
Product Change Notice Download