0ABB-3500-TM
0603 SMD Fuse. Slow Blow, 3.5A
Introducing our Slow Blow Surface Mount Fuse with a current rating of 3.5 A and a voltage rating of 32 VDC. Designed for reliable circuit protection, this fuse belongs to the 0ABB series and features a compact 0603 case size. With RoHS compliance, it meets international environmental standards. Ideal for a wide range of electronic applications, this fuse offers dependable overcurrent protection with a surface mount mounting type for easy installation. Trust in its quality and performance for safeguarding your valuable devices.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ABB-3500-TM |
Series: | 0ABB |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 3.5 A |
Voltage Rating (DC): | 32 VDC |
Case Size: | 0603 |
SKU: | BEF0ABB-3500-TM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2024 | PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed | Product Change Notice Download |