0ABB-6000-TM

0603 SMD Fuse. Slow Blow, 6A

Protect your electronics with our Surface Mount Fuse in the 0603 case size. This Slow Blow fuse, part of our 0ABB series, has a current rating of 6A and voltage rating of 32VDC, making it ideal for various circuit protection applications. With RoHS compliance, you can trust in both its performance and environmental responsibility. Safeguard your devices with this reliable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABB-6000-TM
Series:0ABB
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:6 A
Voltage Rating (DC):32 VDC
Case Size:0603
SKU:BEF0ABB-6000-TM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2024PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed
Download