0ABB-7000-TM

0603 SMD Fuse. Slow Blow, 7A

This Slow Blow Surface Mount Fuse from our 0ABB series offers reliable circuit protection with a current rating of 7A and a voltage rating of 32VDC. Designed for easy installation on PCBs with a surface mount configuration, its compact 0603 case size ensures space efficiency. With RoHS compliance, this fuse is environmentally friendly. Ideal for a wide range of electronic applications, it provides dependable overcurrent protection with a slow response time. Trust in its quality to safeguard your circuits effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ABB-7000-TM
Series:0ABB
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:7 A
Voltage Rating (DC):32 VDC
Case Size:0603
SKU:BEF0ABB-7000-TM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2024PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed
Product Change Notice Download