0ABB-8000-TM
0603 SMD Fuse. Slow Blow, 8A
Enhance your circuit protection with our Series 0ABB Surface Mount Fuse. Engineered for reliable performance, this slow blow fuse features a current rating of 8A and a voltage rating of 32VDC, making it ideal for safeguarding electronic components. With a compact 0603 case size, it can easily be integrated into your PCB layout. Rest assured, this fuse is RoHS compliant, meeting stringent environmental standards. Upgrade your fuse solutions with this essential component for peace of mind in your electronic designs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ABB-8000-TM |
Series: | 0ABB |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 8 A |
Voltage Rating (DC): | 32 VDC |
Case Size: | 0603 |
SKU: | BEF0ABB-8000-TM |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2024 | PCN-F240014 - Add UKCA & CE Logo. Add UKCA and CE logo in label for the fuse that above listed | Product Change Notice Download |