0ACA-9200-TE
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 20A
Introducing our 0ACA series of surface mount bricks, designed for reliable circuit protection. These fuses feature a slow blow response time, ideal for safeguarding against sudden surges. With a current rating of 20A and a voltage rating of 72VDC, they offer robust protection for your electronic components. Encased in a 2410 size, these fuses are compact yet powerful. Crafted with silver plating and RoHS compliance, they ensure both performance and environmental responsibility. Trust in our surface mount bricks for efficient and durable fuse solutions.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ACA-9200-TE |
Series: | 0ACA |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 20 A |
Voltage Rating (DC): | 72 VDC |
Case Size: | 2410 |
SKU: | BEF0ACA-9200-TE |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2023 | PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed | Download |