0ACA-9250-TE

Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 25A

Enhance circuit protection with our Surface Mount Fuse from the 0ACA series. Designed with a slow blow response time, it ensures reliable safeguarding against overcurrent situations. With a high current rating of 25A and a voltage rating of 72VDC, it offers robust protection for your electronic devices. The 2410 case size and surface mount design make it easy to integrate into your PCB layout. RoHS compliant and featuring silver-plated construction, these fuses are not only efficient but also environmentally friendly. Upgrade your system's safety with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 0ACA-9250-TE
Series:0ACA
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Slow Blow
Current Rating:25 A
Voltage Rating (DC):72 VDC
Case Size:2410
SKU:BEF0ACA-9250-TE
plating:Silver

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/17/2023PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed
Download