0ACA-9400-TE
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 40A
Enhance circuit protection with our Surface Mount Fuse, part of the 0ACA series. Designed for efficient power management, this brick-style fuse features a Slow Blow response time, ensuring reliable operation. With a high current rating of 40A and a voltage rating of 63VDC, it offers robust protection in various electronic applications. Its compact 2410 case size and Surface Mount design make installation a breeze. Crafted with Silver Plated elements, this fuse not only delivers superior conductivity but also complies with RoHS standards, making it an environmentally friendly choice. Upgrade your systems with this essential component for optimal performance and safety.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. 0ACA-9400-TE |
Series: | 0ACA |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Response Time: | Slow Blow |
Current Rating: | 40 A |
Voltage Rating (DC): | 63 VDC |
Case Size: | 2410 |
SKU: | BEF0ACA-9400-TE |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2023 | PCN-F230002 - Label Update. Add UKCA and CE logo in label for the fuse that above listed | Download |