Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 0ACG-3150-TE |
Series: | 0ACG |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Current Rating: | 3.15 A |
Voltage Rating (AC): | 350 VAC |
Voltage Rating (DC): | 500 VDC |
SKU: | BEF0ACG-3150-TE |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |