Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 0ACG-4000-TE |
Series: | 0ACG |
Fuse Type: | Surface Mount |
Mount Type: | Surface Mount |
Current Rating: | 4 A |
Voltage Rating (AC): | 350 VAC |
Voltage Rating (DC): | 450 VDC |
SKU: | BEF0ACG-4000-TE |
plating: | Silver |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |