Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 3SB 1.5-R |
Series: | 3SB |
Case Size: | 6x32mm |
Fuse Type: | Cartridge |
Mount Type: | Holder |
Fuse Material: | Glass |
Response Time: | Slow Blow |
Current Rating: | 1.5 A |
Voltage Rating (AC): | 250 VAC |
SKU: | BEF3SB 1.5-R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |