Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | 5ET 10-R |
Series: | 5ET |
Case Size: | 5x20mm (Axial Lead) |
Fuse Type: | Cartridge |
Mount Type: | Through Hole |
Fuse Material: | Glass |
Response Time: | Slow Blow |
Current Rating: | 10 A |
Voltage Rating (AC): | 250 VAC |
SKU: | BEF5ET 10-R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |