MRF 3.15-BULK

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 3.15A

Enhance your circuit protection with our MRF series fast blow radial fuse. Designed for through hole mounting, this fuse offers a reliable response time to safeguard your electronic devices. With a current rating of 3.15 A and voltage ratings of 350 VAC and 64 VDC, it provides effective protection against overcurrent events. Rest assured, this fuse is RoHS compliant, making it environmentally friendly. Upgrade your fuse inventory today for peace of mind in your electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 3.15-BULK
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:3.15 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 3.15-BULK

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: