MRF 50-BULK
2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 50mA
The MRF Series Radial Through-Hole Fuse, designed for fast-acting circuit protection. With a low current rating of 50mA, this fuse is ideal for safeguarding sensitive electronic components. Its dual voltage ratings of 250VAC and 64VDC make it versatile for both AC and DC applications. RoHS compliant, it meets international standards for environmental responsibility. Trust the MRF Fuse for reliable performance in protecting your circuits.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. MRF 50-BULK |
Series: | MRF |
Fuse Type: | Radial |
Mount Type: | Through Hole |
Response Time: | Fast Blow |
Current Rating: | 50 mA |
Voltage Rating (AC): | 250 VAC |
Voltage Rating (DC): | 64 VDC |
SKU: | BEFMRF 50-BULK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |