Product Category: | |
---|---|
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | MRT 100-AMMO |
Series: | MRT |
Fuse Type: | Radial |
Mount Type: | Through Hole |
Response Time: | Slow Blow |
Current Rating: | 100 mA |
Voltage Rating (AC): | 277 VAC |
Voltage Rating (DC): | 64 VDC |
SKU: | BEFMRT 100-AMMO |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |