RST 1-BULK
2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1A
Introducing our RST Series Radial Slow Blow Fuses, designed for reliable circuit protection in a variety of applications. These Through Hole mount fuses have a current rating of 1A and are suitable for both AC (up to 277V) and DC (up to 64V) systems. With their slow blow response time, they provide effective protection against overcurrent events, safeguarding your equipment and ensuring uninterrupted operation. Compliant with RoHS regulations, these fuses offer peace of mind in terms of environmental responsibility. Trust in the durability and performance of our RST Series fuses for all your circuit protection needs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. RST 1-BULK |
Series: | RST |
Fuse Type: | Radial |
Mount Type: | Through Hole |
Response Time: | Slow Blow |
Current Rating: | 1 A |
Voltage Rating (AC): | 277 VAC |
Voltage Rating (DC): | 64 VDC |
SKU: | BEFRST 1-BULK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |