RST 5-BULK
2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A
Enhance your circuit protection with our RST Series radial fuses. Designed for through-hole mounting, these fuses offer a slow-blow response time, making them ideal for safeguarding against overcurrent events. With a current rating of 5A and voltage ratings of 277VAC and 64VDC, they provide reliable protection for a variety of applications. Rest assured, these fuses are RoHS compliant, meeting strict environmental standards. Upgrade your safety measures with our RST Series fuses.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. RST 5-BULK |
Series: | RST |
Fuse Type: | Radial |
Mount Type: | Through Hole |
Response Time: | Slow Blow |
Current Rating: | 5 A |
Voltage Rating (AC): | 277 VAC |
Voltage Rating (DC): | 64 VDC |
SKU: | BEFRST 5-BULK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |