RST 6.3-BULK
2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 6.3A
Protect your electronic circuits effectively with this bulk pack of slow blow radial fuses. Designed for through-hole mounting, these fuses are ideal for a wide range of applications. With a current rating of 6.3A and voltage ratings of 277VAC and 64VDC, they offer reliable protection. RoHS compliant, these fuses meet strict environmental standards. Trust in their performance and durability for all your circuit protection needs.
Product Category: | |
Manufacturer: | Bel Fuse Inc. |
Manufacturer Part Number: | Bel Fuse Inc. RST 6.3-BULK |
Series: | RST |
Fuse Type: | Radial |
Mount Type: | Through Hole |
Response Time: | Slow Blow |
Current Rating: | 6.3 A |
Voltage Rating (AC): | 277 VAC |
Voltage Rating (DC): | 64 VDC |
SKU: | BEFRST 6.3-BULK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |