460-060

LED Mount Vertical 0.060 or 5 in. 3mm mm LED 2 Lead Square

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar 460-060
SKU:BIV460-060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: