| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar 904-150 |
| SKU: | BIV904-150 |
904-150
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Bivar KFB3-440-8ET | Broach/Flare-Mount Standoffs - Type KFB3 - Unified | ![]() |
| Bivar KFH-032-8ET | Broaching Studs - Type KFH - Unified | ![]() |
| Bivar SR-3090B | Snap Rivet,Black,.256 in-.295 in Hold, Snap Rivet, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | PCN-1112 - Datasheet Update. Product series 939-XXX was inadvertently removed from the drawing in a previous revision and has now been added back. | Download | |||
| 08/21/2025 | PCN-1092 - Spec Change. The angle tolerance specification is being updated from ±0.5° to ±1.5°. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification. | Download | |||


