LC-14.0

Light Pipe Flexible 4 mm Round Lens 14.0 in.

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar LC-14.0
SKU:BIVLC-14.0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: