M21-11-499

Aggressive Adhesive Multi-Purpose Nylon Labels with Ribbon Pre-Sized for M210 M211 Printers - 0.5" x 0.75"

Part Aliases: Brady 88843455838,888434558386,152090,M21-11-499  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Brady
Manufacturer Part Number:Brady M21-11-499
Part Aliases:88843455838,888434558386,152090,M21-11-499
SKU:BRA152090

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: