BSC632X1/4-SS

Button Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Button Head Socket Cap
Manufacturer Part Number: BSC632X1/4-SS
Specification Type: ASME B18.3
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Hex Socket
Length: .25 in
SKU: BSC632X1/4-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: