CAB3/8-16X1-STL-ZI

Carriage Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Carriage Bolt
Manufacturer Part Number: CAB3/8-16X1-STL-ZI
Specification Type: ASME B18.5
Thread Size: 3/8-16
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Length: 1 in
SKU: CAB3/8-16X1-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: